• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0565100000 50 pc(s)

Type
Blank
Dim
(L x W x H) 8 x 56.2 x 3 mm
Weight
9.849 g
Manufacturer part #
0565100000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 8 x 56.2 x 3 mm

Weight

9.849 g

Manufacturer part #

0565100000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

4

Width

56.2 mm

Height

3 mm

Length

8 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 4 SAK35N

Type

QL 4 SAK 35N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279167 Weidmüller 0565100000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 279167 Weidmüller 0565100000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 4.

This text is machine translated.