• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0216000000 50 pc(s)

Type
Blank
Dim
(L x W x H) 6 x 19.7 x 1.5 mm
Weight
1.16 g
Manufacturer part #
0216000000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 6 x 19.7 x 1.5 mm

Weight

1.16 g

Manufacturer part #

0216000000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

4

Width

19.7 mm

Height

1.5 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 4 SAKD2.5N

Type

QL 4 SAKD2.5N

Documents & Downloads

Datasheet

Datasheet 276856 Weidmüller 0216000000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276856 Weidmüller 0216000000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 4.

This text is machine translated.