• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0324020000 Test terminal Screws Medium yellow 50 pc(s)

Product type
Test terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cutting and instrument isolating terminal block

  • SAKC 10 STB/RE

Our service for you

Technical specifications

Product type

Test terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Medium yellow

Manufacturer part #

0324020000

Content

50 pc(s)

Industrial packaging

Yes

Type

SAKC 10 STB/RE

Dim

(L x W x H) 65 x 12 x 52.5 mm

Width

12 mm

Height

52.5 mm

Length

65 mm

RoHS-compliant

Yes

Weight

48.82 g

Type

SAKC 10 STB/RE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277799 Weidmüller 0324020000 Test terminal Screws Medium yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277799 Weidmüller 0324020000 Test terminal Screws Medium yellow 50 pc(s)

Description

Cutting and instrument isolating terminal block. SAK Series, rated cross-section: 10 mm², screw terminals, KrG, blue, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.