• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0357620000 Test terminal Screws Medium yellow 100 pc(s)

Product type
Test terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cutting and instrument isolating terminal block

  • SAKC 4/35 2STB7

Our service for you

Technical specifications

Product type

Test terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Medium yellow

Manufacturer part #

0357620000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAKC 4/35 2STB7

Dim

(L x W x H) 49.5 x 6.5 x 59.5 mm

Width

6.5 mm

Height

59.5 mm

Length

49.5 mm

RoHS-compliant

Yes

Weight

19.09 g

Type

SAKC 4/35 2 STB 7

DIN rail (top hat rail) 35 mm

Yellow

6.5

6.5 mm

59.5 mm

400 V

-60-130 °C

V0

TRUE

Screw connection

Screw connection

1

2

FALSE

0.5-6 mm²

0.5-4 mm²

0.5-4 mm²

1.5-4 mm²

Duroplast

25 A

Documents & Downloads

Datasheet

Datasheet 278002 Weidmüller 0357620000 Test terminal Screws Medium yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 278002 Weidmüller 0357620000 Test terminal Screws Medium yellow 100 pc(s)

Description

Cutting and instrument isolating terminal block. SAK Series, rated cross section: 4 mm², screw connection, KrG, medium yellow, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.