

Test terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Medium yellow
0357520000
100 pc(s)
Yes
SAKC 4/35
(L x W x H) 49.5 x 6.5 x 59.5 mm
6.5 mm
59.5 mm
49.5 mm
Yes
18.71 g
SAKC 4/35
DIN rail (top hat rail) 35 mm
Yellow
6.5
6.5 mm
59.5 mm
400 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
1.5-4 mm²
Duroplast
25 A
yes
Datasheet 278000 Weidmüller 0357520000 Test terminal Screws Medium yellow 100 pc(s)
User & Safety Instructions 278000 Weidmüller 0357520000 Test terminal Screws Medium yellow 100 pc(s)
The necessary accessories are required to use the article as described.