

Piece
Test terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Medium yellow
0340720000
100 pc(s)
Yes
SAKC 4 KRG
(L x W x H) 40 x 6.5 x 51.5 mm
6.5 mm
51.5 mm
40 mm
Yes
18.6 g
Medium yellow
SAKC 4KRG
G-rail
Yellow
6.5
40 mm
51.5 mm
400 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
1.5-4 mm²
Duroplast
25 A
not relevant
Datasheet 277948 Weidmüller 0340720000 Test terminal Screws Medium yellow 100 pc(s) Piece
User & Safety Instructions 277948 Weidmüller 0340720000 Test terminal Screws Medium yellow 100 pc(s) Piece
The necessary accessories are required to use the article as described.