• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0375200000 Ferrule 16 mm² Not insulated Metal 100 pc(s)

Product type
Ferrule
Cross section per core
16 mm²
Sleeve length
18 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Minimum order quantity: 3
Total (€ 0.07 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 18 mm
  • Metal

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

16 mm²

Sleeve length

18 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

6

Manufacturer part #

0375200000

Industrial packaging

Yes

Length

18 mm

Cross-section x Length

16 mm² x 18 mm

RoHS-compliant

Yes

Type

H16,0/18

Weight

0.58 g

FALSE

Tinned

Standard

16 mm²

Copper

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278061 Weidmüller 0375200000 Ferrule 16 mm² Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 278061 Weidmüller 0375200000 Ferrule 16 mm² Not insulated Metal 100 pc(s)

Description

Wire-end sleeve. 16 mm². Material E-Cu, tin-plated. Dimensional tolerance according to DIN 46228 part 1.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)