• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0444200000 Ferrule 50 mm² Partially insulated Olive 50 pc(s)

Product type
Ferrule
Cross section per core
50 mm²
Sleeve length
20 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.34 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 36 mm
  • Olive

Technical specifications

Product type

Ferrule

Cross section per core

50 mm²

Sleeve length

20 mm

Insulation type

Partially insulated

Factory colour

Olive

Country colour code

DE

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

1

Manufacturer part #

0444200000

Industrial packaging

Yes

Insulation material

PP

Length

36 mm

Cross-section x Length

50 mm² x 20 mm

RoHS-compliant

Yes

Type

H50/36 OLIV

Weight

2.8 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278222 Weidmüller 0444200000 Ferrule 50 mm² Partially insulated Olive 50 pc(s)

User & Safety Instructions

User & Safety Instructions 278222 Weidmüller 0444200000 Ferrule 50 mm² Partially insulated Olive 50 pc(s)

Description

Wire-end sleeve. 50 mm², 20 mm, color code: Weidmüller, olive.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)