• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0565800000 Ferrule 10 mm² Partially insulated Ivory 100 pc(s)

Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
18 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Minimum order quantity: 3
Total (€ 0.08 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 28 mm
  • Ivory

Technical specifications

Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

18 mm

Insulation type

Partially insulated

Factory colour

Ivory

Country colour code

DE

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

8

Manufacturer part #

0565800000

Industrial packaging

Yes

Insulation material

PP

Length

28 mm

Cross-section x Length

10 mm² x 18 mm

RoHS-compliant

Yes

Type

H10,0/28 EB

Weight

0.6 g

Beige

TRUE

Tinned

Standard

10 mm²

Copper

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 279173 Weidmüller 0565800000 Ferrule 10 mm² Partially insulated Ivory 100 pc(s)

User & Safety Instructions

User & Safety Instructions 279173 Weidmüller 0565800000 Ferrule 10 mm² Partially insulated Ivory 100 pc(s)

Description

Wire-end sleeve. 10 mm², 18 mm, color code: Weidmüller, ivory.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)