• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1007860000 Green 50 pc(s)

Image similar
Packaging type
Package
Type
Blank
Factory colour
Green
Stripping length (max.)
10 mm
Dim
(L x W x H) 41 x 10.2 x 36.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Continuous use temperature, min.: -50 °C
  • Continuous use temperature, max.: 120 °C
  • Rated cross section: 2.5 mm²
  • Rated voltage: 500 V
  • Number of connections: 2
  • clamping range, max.: 4 mm²
  • Clamping range, min.: 0.13 mm²
  • End plate required: No
  • Number of floors: 1
  • Number of clamping points per floor: 2
  • flammability class according to UL 94: V-0
  • Installation note: Direct
  • mounting type: Plugged
Packaging type

Package

Factory colour

Green

Type

Blank

Stripping length (max.)

10 mm

Dim

(L x W x H) 41 x 10.2 x 36.5 mm

Connection

Jack connector

Connector colour

Green

Manufacturer part #

1007860000

Content

50 pc(s)

Material

Wemid

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

2

Width

10.2 mm

Height

36.5 mm

Length

41 mm

Type

ZP 2.5/2AN/QV ZA GN

Cross section (inflexible) (max.)

4 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241667 Weidmüller 1007860000 Green 50 pc(s)