• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1815830000 10 pc(s)

Image similar
Packaging type
Piece
Type
Blank
AWG max.
12
AWG (min.)
26
Stripping length (max.)
10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Continuous use temperature, min.: -50 °C
  • Continuous usage temperature, max.: 120 °C
  • Rated cross section: 2.5 mm²
  • Rated voltage: 500 V
  • Rated surge voltage: 6 kV
  • Pollution degree: 3
  • Connection direction: Top
  • Number of connections: 22
  • Clamping range, max.: 4 mm²
  • Clamping range, min.: 0.13 mm²
  • Closing plate required: No
  • Number of floors: 1
  • Number of clamping points per floor: 2
  • flammability class according to UL 94: V-0
  • Installation note: Direct mounting
  • Type: Plugged
Packaging type

Piece

Type

Blank

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10 mm

Dim

(L x W x H) 41 x 55 x 37 mm

Connection

Jack connector

Manufacturer part #

1815830000

Content

10 pc(s)

Material

Wemid

Nominal current

24 A

Nominal current - rounded value

24 A

Width

55 mm

Height

37 mm

Length

41 mm

Type

ZP 2.5/2AN/QV/11

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243088 Weidmüller 1815830000 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.