• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2540580000 50 pc(s)

Image similar
Type
Blank
AWG max.
12
AWG (min.)
26
Stripping length (max.)
10 mm
Dim
(L x W x H) 50.95 x 6.1 x 19 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Continuous usage temperature, min.: -60 °C
  • Continuous usage temperature, max.: 130 °C
  • Rated cross section: 4 mm²
  • Rated voltage: 690 V
  • Rated surge voltage: 8 kV
  • Pollution degree: 3
  • Connection direction: Top
  • Clamping range, max.: 4 mm²
  • Clamping range, min.: 0.14 mm²
  • Flammability class according to UL 94: V-0
  • conductor cross section, multi-wired, max.: 4 mm²
  • conductor cross section, multi-wired, min.: 0.5 mm² conductor cross section
Type

Blank

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10 mm

Dim

(L x W x H) 50.95 x 6.1 x 19 mm

Connection

Push-in connector

Manufacturer part #

2540580000

Content

50 pc(s)

Material

Wemid

Nominal current

32 A

Nominal current - rounded value

32 A

Width

6.1 mm

Height

19 mm

Length

50.95 mm

Series

APG

Type

APG 4 MI

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243949 Weidmüller 2540580000 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.