• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1021772000 Sensor/actuator connector (pre-fab) M12 20.00 m No. of pins (RJ): 4 1 pc(s) Single

Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

SAIL-M12G-4-20T

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

20.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.90

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open cable ends

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

Gold

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

105 °C

Manufacturer part #

1021772000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952020 Weidmüller 1021772000 Sensor/actuator connector (pre-fab) M12 20.00 m No. of pins (RJ): 4 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1952020 Weidmüller 1021772000 Sensor/actuator connector (pre-fab) M12 20.00 m No. of pins (RJ): 4 1 pc(s) Single

What kind of Sensor/Actuator Connectors are you looking for?