• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1292190400 Sensor/actuator connector (pre-fab) 7/8" 4.00 m No. of pins (RJ): 4+PE 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
7/8" socket, straight
Connection side B
Cable, open end
No. of pins
4+PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-7/8BG-5-4.0U

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

7/8" socket, straight

Connection side B

Cable, open end

No. of pins

4+PE

Cable length

4.00 m

Jacket material

PUR

Nominal voltage

300 V

Nominal current

9 A

Nominal current - rounded value

9 A

Outside Ø

8.70

Cross-section (sensor/actuator wiring)

1.50 mm²

Factory colour

Black

Thread type connection side

7/8"

Thread type (wiring and installation)

7/8"

Contact surface

Au (gold)

Features

PUR jacket

Manufacturer part #

1292190400

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948535 Weidmüller 1292190400 Sensor/actuator connector (pre-fab) 7/8" 4.00 m No. of pins (RJ): 4+PE 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948535 Weidmüller 1292190400 Sensor/actuator connector (pre-fab) 7/8" 4.00 m No. of pins (RJ): 4+PE 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?