• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1258940000 Sensor/actuator connector (pre-fab) M12 No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
No. of pins
8
Nominal voltage
30 V
Nominal current
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAISM-8/9S-M12

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

No. of pins

8

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Connector cross-section (max.)

0.5 mm²

Cross-section (sensor/actuator wiring)

0.5 mm²

Connection

Screws

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Coding

A

Contact material

Gold

Contact surface

Gold plated

max. cross section

0.5 mm²

Min. cross section

0.14 mm²

Features

Shielded

Seal type

Screw-on

Manufacturer part #

1258940000

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948257 Weidmüller 1258940000 Sensor/actuator connector (pre-fab) M12 No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948257 Weidmüller 1258940000 Sensor/actuator connector (pre-fab) M12 No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?