• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1259010500 Sensor/actuator connector (pre-fab) M16 5.00 m No. of pins (RJ): 12 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
M16 socket, right angle
Connection side B
Cable, open end
No. of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M16BW-12-5.0U

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

M16 socket, right angle

Connection side B

Cable, open end

No. of pins

12

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

3 A

Nominal current - rounded value

3 A

Outside Ø

7

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open cable ends

Factory colour

Black

Thread type connection side

M16

Thread type (wiring and installation)

M16

Contact surface

Gold plated

Features

PUR jacket

Manufacturer part #

1259010500

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951090 Weidmüller 1259010500 Sensor/actuator connector (pre-fab) M16 5.00 m No. of pins (RJ): 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1951090 Weidmüller 1259010500 Sensor/actuator connector (pre-fab) M16 5.00 m No. of pins (RJ): 12 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?