• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1044470350 Sensor/actuator cable M12 RJ45 plug enclosure 35.00 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
M12 plug, straight
Connection side B
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-C5DD4UG0350MCSA20-E

Product type

Sensor/actuator cable

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

M12 plug, straight

Connection side B

RJ45

No. of pins

4

Cable length

35.00 m

Jacket material

PUR

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Features

PROFINET

Manufacturer part #

1044470350

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538430 Weidmüller 1044470350 Sensor/actuator cable M12 RJ45 plug enclosure 35.00 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.