• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1059750700 Sensor/actuator cable M12 70.00 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connection side A
M12 plug, right angle
Connection side B
Cable, open end
No. of pins
4
Cable length
70.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-C5DD4UG0700MCAXXX-X

Product type

Sensor/actuator cable

Connection side A

M12 plug, right angle

Connection side B

Cable, open end

No. of pins

4

Cable length

70.00 m

Jacket material

PUR

Connection

Open cable end

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Copper

Features

PROFINET

Manufacturer part #

1059750700

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538433 Weidmüller 1059750700 Sensor/actuator cable M12 70.00 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.