• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2047310075 Sensor/actuator cable Bend relief 7.5 m No. of pins (RJ): 8P4C 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector type
Bend relief
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-C5DD4UG0075A60A60-E

Product type

Sensor/actuator cable

Connector type

Bend relief

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

8P4C

Cable length

7.5 m

Connection

RJ45

Contact material

Copper

Features

PROFINET

Manufacturer part #

2047310075

Content

1 pc(s)

UKCA

yes

What kind of Sensor/Actuator Connectors are you looking for?