• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1059330200 Sensor/actuator cable M12 20.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
No. of pins
4
Cable length
20.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C5DD4UG0200MSSMCS-E

Product type

Sensor/actuator cable

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

4

Cable length

20.00 m

Jacket material

PUR

Thread type connection side

M12

Contact material

Plastic

Features

flame-retardant

Oil-resistant

PROFINET

Manufacturer part #

1059330200

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538422 Weidmüller 1059330200 Sensor/actuator cable M12 20.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.