

LXXX 15.00/02/90F 4.5SN BK BX
Screw terminal
+ flange
15 mm
1
2
2
LXXX
18 mm
18 mm
Screw terminal
126 A
0.5 mm²
126 A
0.5 mm²
35 mm²
16 mm²
20
Parallel (to the PCB)
1
Cu-alloy, tin plated
Black
Yes
Perpendicular (to the PCB)
61 g
1047290000
Yes
20 pc(s)
600 V
60 mm
56 mm
31 mm
4.5SN LXXX 15.00/02/90 F BK BX
yes
Datasheet 282565 Weidmüller 1047290000 Screw terminal 35 mm² Number of pins 2 Black 20 pc(s)
User & Safety Instructions 282565 Weidmüller 1047290000 Screw terminal 35 mm² Number of pins 2 Black 20 pc(s)