

LXXX 15.00/03/90FL 4.5SN BK BX
Screw terminal
+ flange
15 mm
1
3
3
LXXX
18 mm
18 mm
Screw terminal
126 A
0.5 mm²
126 A
0.5 mm²
35 mm²
16 mm²
20
Parallel (to the PCB)
1
Cu-alloy, tin plated
Black
Yes
Perpendicular (to the PCB)
90 g
1047460000
Yes
1 pc(s)
600 V
60.5 mm
56 mm
31 mm
LXXX 15.00/03/90FL 4.5SN BK BX
yes
Datasheet 3361282 Weidmüller 1047460000 Screw terminal 35 mm² Number of pins 3 Black 1 pc(s)
User & Safety Instructions 3361282 Weidmüller 1047460000 Screw terminal 35 mm² Number of pins 3 Black 1 pc(s)