

LXXX 15.00/04/90F 4.5SN GY BX
Screw terminal
+ flange
15 mm
1
4
4
LXXX
18 mm
18 mm
Screw terminal
126 A
0.5 mm²
126 A
0.5 mm²
35 mm²
16 mm²
20
Parallel (to the PCB)
1
Cu-alloy, tin plated
Pebble grey
Yes
Perpendicular (to the PCB)
130 g
1047390000
Yes
10 pc(s)
600 V
90 mm
56 mm
31 mm
LXXX 15.00/04/90 F 4.5SN GY BX
not relevant
Datasheet 282576 Weidmüller 1047390000 Screw terminal 35 mm² Number of pins 4 Pebble grey 10 pc(s)
User & Safety Instructions 282576 Weidmüller 1047390000 Screw terminal 35 mm² Number of pins 4 Pebble grey 10 pc(s)