

LXXX 15.00/04/90FL 4.5SN GY BX
Screw terminal
+ flange
15 mm
1
4
4
LXXX
18 mm
18 mm
Screw terminal
126 A
0.5 mm²
126 A
0.5 mm²
35 mm²
16 mm²
20
Parallel (to the PCB)
1
Cu-alloy, tin plated
Green
Yes
Perpendicular (to the PCB)
125.5 g
1047550000
Yes
10 pc(s)
600 V
75.5 mm
56 mm
31 mm
LXXX 15.00/04/90 FL 4.5SN GY BX
not relevant
Datasheet 282593 Weidmüller 1047550000 Screw terminal 35 mm² Number of pins 4 Green 10 pc(s)
User & Safety Instructions 282593 Weidmüller 1047550000 Screw terminal 35 mm² Number of pins 4 Green 10 pc(s)