

LXXX 15.00/01/90FR 4.5SN BK BX
Screw terminal
+ flange
15 mm
1
1
1
LXXX
18 mm
18 mm
Screw terminal
126 A
0.5 mm²
126 A
0.5 mm²
35 mm²
16 mm²
20
Parallel (to the PCB)
1
Cu-alloy, tin plated
Black
Yes
Perpendicular (to the PCB)
34.9 g
1047600000
Yes
20 pc(s)
600 V
30.5 mm
56 mm
31 mm
LXXX 15.00/01/90 FR 4.5SN BK BX
not relevant
Datasheet 282599 Weidmüller 1047600000 Screw terminal 35 mm² Number of pins 1 Black 20 pc(s)
User & Safety Instructions 282599 Weidmüller 1047600000 Screw terminal 35 mm² Number of pins 1 Black 20 pc(s)