• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1047610000 Screw terminal 35 mm² Number of pins 2 Black 20 pc(s)

Product type
Screw terminal
CS
15 mm
Pins per row
2
Number of pins
2
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw terminal block

  • Content 20 pc(s)

Our service for you

Technical specifications

Type

LXXX 15.00/02/90FR 4.5SN BK BX

Product type

Screw terminal

Features

+ flange

CS

15 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

LXXX

Min. stripping length

18 mm

Stripping length (max.)

18 mm

Connection

Print

Screw terminal

Nominal current

126 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

126 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

1

Contact material

Cu-alloy, tin plated

Factory colour

Black

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

63 g

Manufacturer part #

1047610000

Industrial packaging

Yes

Content

20 pc(s)

Nominal voltage

600 V

Width

45.5 mm

Height

56 mm

Length

31 mm

Type

LXXX 15.00/02/90 FR 4.5SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282602 Weidmüller 1047610000 Screw terminal 35 mm² Number of pins 2 Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 282602 Weidmüller 1047610000 Screw terminal 35 mm² Number of pins 2 Black 20 pc(s)