

LXXX 15.00/02/90FR 4.5SN GY BX
Screw terminal
+ flange
15 mm
1
2
2
LXXX
18 mm
18 mm
Screw terminal
126 A
0.5 mm²
126 A
0.5 mm²
35 mm²
16 mm²
20
Parallel (to the PCB)
1
Cu-alloy, tin plated
Pebble grey
Yes
Perpendicular (to the PCB)
63 g
1047690000
Yes
20 pc(s)
600 V
45.5 mm
56 mm
31 mm
LXXX 15.00/02/90 FR 4.5SN GY BX
not relevant
Datasheet 282611 Weidmüller 1047690000 Screw terminal 35 mm² Number of pins 2 Pebble grey 20 pc(s)
User & Safety Instructions 282611 Weidmüller 1047690000 Screw terminal 35 mm² Number of pins 2 Pebble grey 20 pc(s)