

LXXX 15.00/04/90FR 4.5SN GY BX
Screw terminal
+ flange
15 mm
1
4
4
LXXX
18 mm
18 mm
Screw terminal
126 A
0.5 mm²
126 A
0.5 mm²
35 mm²
16 mm²
20
Parallel (to the PCB)
1
Cu-alloy, tin plated
Pebble grey
Yes
Perpendicular (to the PCB)
121 g
1047710000
Yes
10 pc(s)
600 V
75.5 mm
56 mm
31 mm
LXXX 15.00/04/90 FR 4.5SN GY BX
not relevant
Datasheet 282613 Weidmüller 1047710000 Screw terminal 35 mm² Number of pins 4 Pebble grey 10 pc(s)
User & Safety Instructions 282613 Weidmüller 1047710000 Screw terminal 35 mm² Number of pins 4 Pebble grey 10 pc(s)