• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1062580000 Fibreglass FO Cable 10.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Orange

Technical specifications

  • Net weight 128 g
  • Operating temperature: -5 °C...75 °C.
  • Core diameter: 50 µm
  • Sheath diameter: 3*6 mm
  • Cable setup: ZIPCORD
  • Material sheath: PVC
  • Bending radius, min., once: 30 mm
  • Bending radius min, repeated: 60 mm
  • Bandwidth: ≥ 600 MHz*km at 850 nm, ≥ 1200 MHz*km at 1300 nm
  • Fiber type: GOF, multimode, OM2
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM2

Duplex

Attenuation

≤ 2.7 dB/km at 850 nm / ≤ 0.7 dB/km at 1,300 Nm

Halogen-free

No

Cable length

10.00 m

Factory colour

Orange

Content

1 pc(s)

Connector version

straight

Cable design

Round

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 196504 Weidmüller 1062580000 Fibreglass FO Cable 10.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2

User & Safety Instructions

User & Safety Instructions 196504 Weidmüller 1062580000 Fibreglass FO Cable 10.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Patch cable: LC-LC Duplex Duplex IP20, IP20
  • Pre-assembled IE-lines
  • Fiber-optic patch cable
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.