• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1220930000 Fibreglass FO Cable 5.00 m Black [1x LC plug - 1x LC plug] 62,5/125 µ Multimode OM1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weidmüller fiber optic cable Duplex LC plug / LC plug 62.5/125 µ Multimode OM1 5 m

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Black

Technical specifications

  • Net weight 143 g
  • Operating temperature -40 °C...80 °C.
  • Core diameter: 62.5 µm
  • Sheath diameter 6 mm
  • Cable setup: Breakout drag chain
  • Material coat: PURE
  • Bending radius, min., once: 25 mm
  • Bending radius min., repeated: 77 mm
  • Bandwidth: 200 MHz*km at 850 nm, 500 MHz*km at 1300 nm
  • Fiber type: GOF, multimode, OM1
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

62,5/125 µ

Multimode OM1

Duplex

Attenuation

2.7 dB/km at 850 nm/0.5 dB/km at 1,300 Nm

Halogen-free

Yes

Cable length

5.00 m

Factory colour

Black

Content

1 pc(s)

Connector version

straight

Cable design

Round

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201681 Weidmüller 1220930000 Fibreglass FO Cable 5.00 m Black [1x LC plug - 1x LC plug] 62,5/125 µ Multimode OM1

User & Safety Instructions

User & Safety Instructions 201681 Weidmüller 1220930000 Fibreglass FO Cable 5.00 m Black [1x LC plug - 1x LC plug] 62,5/125 µ Multimode OM1

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Drag chain cable: LC-LC Duplex Duplex IP20, IP20
  • PUR
  • Pre-assembled IE-lines
  • Fo breakout cable
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.