• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1148880000 PCB connector Total number of pins 10 No. of rows 1 30 pc(s) Box

Product type
PCB connector
Total no. of pins
10
Connector type
Pin
CS
5.08 mm
Content
30 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (PCB terminal), 320 V, 24 A, pitch in mm: 5.08, pin number 10, THT solder connection, box

  • No. of rows 1
  • Content 30 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

10

Connector type

Pin

Connector orientation

Parallel (to the PCB)

No. of rows

1

CS

5.08 mm

Nominal current

21 A

Nominal current - rounded value

21 A

Connection

THR

Factory colour

Orange

Case material

PA

Manufacturer part #

1148880000

Content

30 pc(s)

Max. temperature

100 °C

Min. temperature

-50 °C

Type

SL 5.08HC/10/90F 3.2SN OR BX

Board contact surface

Tin

Nominal voltage

320 V

Number of pins

10

Pin length

3.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749898 Weidmüller 1148880000 PCB connector Total number of pins 10 No. of rows 1 30 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3749898 Weidmüller 1148880000 PCB connector Total number of pins 10 No. of rows 1 30 pc(s) Box

Description

Plug-in board connection with innovative connection technology for safe and intuitive handling.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?