• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1635880000 PCB connector Total number of pins 16 No. of rows 1 18 pc(s) Box

Product type
PCB connector
Total no. of pins
16
Connector type
Pin
CS
5.08 mm
Content
18 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (PCB connector), 320 V, 15 A, pitch in mm: 5.08, pin no. 16, box

  • No. of rows 1
  • Content 18 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

16

Connector type

Pin

Connector orientation

Perpendicular (to the PCB)

No. of rows

1

CS

5.08 mm

Nominal current

13 A

Nominal current - rounded value

13 A

Connection

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

1635880000

Content

18 pc(s)

Max. temperature

100 °C

Min. temperature

-50 °C

Type

SLDF 5.08 L/F 16 SN BK BX

Board contact surface

Tin

Nominal voltage

320 V

Number of pins

16

Flexible PCB-connector

Black

320 V

16

Pin

-50-100 °C

4 kV

Soldering connection

Tin

II

2

5.08 mm

1

Other

5.08 mm

Free connector

Thermoplastic

90° (upwards vertical)

Connecting contact

13 A

V0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749592 Weidmüller 1635880000 PCB connector Total number of pins 16 No. of rows 1 18 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3749592 Weidmüller 1635880000 PCB connector Total number of pins 16 No. of rows 1 18 pc(s) Box

Description

Plug-in board connection with innovative connection technology for safe and intuitive handling.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?