

Box
PCB connector
20
Pin
Perpendicular (to the PCB)
1
3.5 mm
THR
Green
PA
2641510000
1 pc(s)
105 °C
-40 °C
CH 3.50/20/180F 3.5SN GN BX
Tin
160 V
20
3.5 mm
Flexible PCB-connector
Green
160 V
20
Pin
-40-105 °C
Solder
2.5 kV
THR connection
Tin
II
2
3.5 mm
3.5 mm
1
Other
3.5 mm
Fixed connector
Polyamide (PA)
90° (upwards vertical)
Other
V0
Datasheet 3767189 Weidmüller 2641510000 PCB connector Total number of pins 20 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767189 Weidmüller 2641510000 PCB connector Total number of pins 20 No. of rows 1 1 pc(s) Box