• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1483910000 PCB connector Total number of pins 4 60 pc(s) Box

Image similar
Product type
PCB connector
Total no. of pins
4
Connector type
Socket
CS
5.08 mm
Content
60 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (conductor connection), 320 V, 23 A, pitch in mm: 5.08, 4 mm², pin number: 4, bracket connection, box

  • Content 60 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

4

Connector type

Socket

Connector orientation

Perpendicular (to the PCB)

CS

5.08 mm

Nominal current

21 A

Nominal current - rounded value

21 A

Connection

Screws

Factory colour

Black

Case material

Plastic

Manufacturer part #

1483910000

Content

60 pc(s)

Contact material

Copper silver plated

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLZP 5.08HC/04/180F SN BK BX PRT

Connector contact surface

Tin

Nominal voltage

320 V

Number of pins

4

Cross section

4 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749951 Weidmüller 1483910000 PCB connector Total number of pins 4 60 pc(s) Box

Description

Pluggable PCB connection with innovative connection technology for safe and intuitive use.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?