• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1188780000 Filler plug 1'' NPT Stainless steel Ecru 160 pc(s)

Image similar
Product type
Filler plug
External thread
1'' NPT
Material
Stainless steel
Factory colour
Ecru
Torque
113 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Ecru

External thread

1'' NPT

Torque

113 Nm

Material

Stainless steel

Thread length

19.5 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1188780000

Type

VPS NPT1-EX W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542422 Weidmüller 1188780000 Filler plug 1'' NPT Stainless steel Ecru 160 pc(s)

What kind of Cable Screw Connectors are you looking for?