• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1219070000 Filler plug M50 Stainless steel Ecru 40 pc(s)

Image similar
Product type
Filler plug
External thread
M50
Material
Stainless steel
Factory colour
Ecru
Torque
100 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Ecru

External thread

M50

Torque

100 Nm

Material

Stainless steel

Thread length

16 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

60 mm

Halogen-free

Yes

Content

40 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1219070000

Type

VPS-HEX M50-EX W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542431 Weidmüller 1219070000 Filler plug M50 Stainless steel Ecru 40 pc(s)

What kind of Cable Screw Connectors are you looking for?