• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1188790000 Filler plug 1 1/4'' NPT Stainless steel Ecru 160 pc(s)

Image similar
Product type
Filler plug
External thread
1 1/4'' NPT
Material
Stainless steel
Factory colour
Ecru
Torque
113 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Ecru

External thread

1 1/4'' NPT

Torque

113 Nm

Material

Stainless steel

Thread length

20 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1188790000

Type

VPS NPT1-1/4-EX W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542421 Weidmüller 1188790000 Filler plug 1 1/4'' NPT Stainless steel Ecru 160 pc(s)

What kind of Cable Screw Connectors are you looking for?