• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1219020000 Filler plug M16 Stainless steel Ecru 160 pc(s)

Image similar
Product type
Filler plug
External thread
M16
Material
Stainless steel
Factory colour
Ecru
Torque
40 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Ecru

External thread

M16

Torque

40 Nm

Material

Stainless steel

Thread length

16 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

23 mm

Halogen-free

Yes

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1219020000

Type

VPS-HEX M16-EX W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542426 Weidmüller 1219020000 Filler plug M16 Stainless steel Ecru 160 pc(s)

What kind of Cable Screw Connectors are you looking for?