• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1211080030 Sensor/actuator data cable (pre-fab) M12 Socket, straight, RJ45 plug enclosure 3 m 1 pc(s)

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, straight
RJ45 plug enclosure
Connector standard
Sensor connector
Connection side A
RJ45
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Assembled sensor/actuator cable

  • IE-C5DD 4UG0030 MSSA20-E

Technical specifications

Type

IE-C5DD4UG0030MSSA20-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, straight

RJ45 plug enclosure

Connector standard

Sensor connector

Connection side A

RJ45

Connection side B

M12 socket, straight

Cable length

3 m

Jacket material

PUR

Connection

Open end cable

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Features

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1211080030

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201628 Weidmüller 1211080030 Sensor/actuator data cable (pre-fab) M12 Socket, straight, RJ45 plug enclosure 3 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201628 Weidmüller 1211080030 Sensor/actuator data cable (pre-fab) M12 Socket, straight, RJ45 plug enclosure 3 m 1 pc(s)

Description

Assembled sensor/actuator cable. Drag chain cable, PROFINET, M12 IP67 Straight socket, RJ45 IP20, Cat 5 (ISO/IEC 11801)/CAT.5e (TIA T568-B), PUR, 3 m. Industrial Ethernet connection technology from Weidmüller offers the optimum solution for the infrastructure of your machine, plant or factory hall. You will receive the entire connection technology from a single source. Your advantages: IEC standard connector in the versions 1, 4, 5, 6 and 14, generally in Cat 6A in the steady-TEC ® technology. Pre-assembled cable and the meter, copper cables and fiber optic cable in IP20 and IP67. All relevant industrial connections: RJ45, M12, SC.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?