• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1309810030 Sensor/actuator data cable (pre-fab) M12 Socket, right angle 3 m 1 pc(s) Piece

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System cable

  • IE-C5DB4 RE0030 MSAXXX-E

Our service for you

Technical specifications

Packaging type

Piece

Type

IE-C5DB4RE0030MSAXXX-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, right angle

Cable length

3 m

Jacket material

Radox GKW S

Connection

Open end cable

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Features

Ethernet

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1309810030

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 202486 Weidmüller 1309810030 Sensor/actuator data cable (pre-fab) M12 Socket, right angle 3 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 202486 Weidmüller 1309810030 Sensor/actuator data cable (pre-fab) M12 Socket, right angle 3 m 1 pc(s) Piece

Description

The system cable. Angled socket M12 IP67, open, cat.5 (ISO/IEC 11801)/CAT.5e (TIA T568-B), Radox GKW S, 3m. Industrial Ethernet connection technology from Weidmüller offers the optimum solution for the infrastructure of your machine, plant or factory hall. You will receive the entire connection technology from a single source. Your advantages: IEC standard connector in the versions 1, 4, 5, 6 and 14, generally in Cat 6A in the steady-TEC ® technology. Pre-assembled cable and the meter, copper cables and fiber optic cable in IP20 and IP67. All relevant industrial connections: RJ45, M12, SC.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?