• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1244130005 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 0.5 m 1 pc(s) Single

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System cable

  • IE-C5DS4 UG 0005 MBSMCS-E

Technical specifications

Packaging type

Single

Type

IE-C5DS4UG0005MBSMCS-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

Cable length

0.5 m

Jacket material

PUR

Cross-section (sensor/actuator wiring)

0.36 mm²

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Features

PROFINET

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1244130005

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201941 Weidmüller 1244130005 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 0.5 m 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 201941 Weidmüller 1244130005 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 0.5 m 1 pc(s) Single

Description

The system cable. M12-pin/straight, PUR, 0.5 m. Pre-assembled IE-lines, PROFINET, Cat 5, PUR, green.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.