• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1224610000 Socket inset 12 Soldering 1 pc(s)

Image similar
Product type
Socket inset
Connection
Soldering
Total no. of pins
12
Number of pins
12
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 17.99
-11 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 15 g
  • Insulation resistance:> 1010 Ω
  • Contact surface: Gold-plated
  • Nominal current: 8 A
  • Plug-in cycles:> 1000
  • Operating temperature, max.: 125 °C
  • Operating temperature, min.: -40 °C
  • Contact material: Copper-zinc alloy
  • Connection thread: M23
  • Fire behavior: V-0
  • Housing base material: Thermoplastic polyamide PA 6, PBT
  • contact number / diameter: 12 x 1 mm
Product type

Socket inset

Connection

Soldering

Total no. of pins

12

Number of pins

12

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1774763 Weidmüller 1224610000 Socket inset 12 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1774763 Weidmüller 1224610000 Socket inset 12 Soldering 1 pc(s)

Description

Contact insert for circular connectors to be installed in a housing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)