

LUP 12.70/02/90 3.2SN BK BX
Screw terminal
12.7 mm
1
2
2
LUP
12 mm
12 mm
Screw terminal
65 A
0.5 mm²
65 A
0.5 mm²
16 mm²
16 mm²
22
Parallel (to the PCB)
6
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
20.5 g
1226370000
Yes
20 pc(s)
600 V
23.66 mm
34.7 mm
25.1 mm
Lob 12.70/02/90 3.2SN BK BX
not relevant
Datasheet 314907 Weidmüller 1226370000 Screw terminal 16 mm² Number of pins 2 Black 20 pc(s)
User & Safety Instructions 314907 Weidmüller 1226370000 Screw terminal 16 mm² Number of pins 2 Black 20 pc(s)