

LUP 12.70/05/90 3.2SN BK BX
Screw terminal
12.7 mm
1
5
5
LUP
12 mm
12 mm
Screw terminal
65 A
0.5 mm²
65 A
0.5 mm²
16 mm²
16 mm²
22
Parallel (to the PCB)
6
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
52.3 g
1226410000
Yes
20 pc(s)
600 V
61.76 mm
34.7 mm
25.1 mm
Lob 12.70/05/90 3.2SN BK BX
not relevant
Datasheet 314910 Weidmüller 1226410000 Screw terminal 16 mm² Number of pins 5 Black 20 pc(s)
User & Safety Instructions 314910 Weidmüller 1226410000 Screw terminal 16 mm² Number of pins 5 Black 20 pc(s)