• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1267940000 Blue 20 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 225 x 10.2 x 105.9 mm
Weight
50.724 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Description carrier

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 225 x 10.2 x 105.9 mm

Weight

50.724 g

Manufacturer part #

1267940000

Industrial packaging

Yes

Content

20 pc(s)

Width

10.2 mm

Height

105.9 mm

Length

225 mm

RoHS-compliant

Yes

Type

BZT PRV16 BL 35X7.5

Type

BZT PRV 16 BL35X7.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320694 Weidmüller 1267940000 Blue 20 pc(s)

User & Safety Instructions

User & Safety Instructions 320694 Weidmüller 1267940000 Blue 20 pc(s)

Description

Description carrier. P series, accessories, blue.

This text is machine translated.