• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1267970000 Blue 20 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 120 x 10.2 x 65.6 mm
Weight
21.7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Description carrier

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 120 x 10.2 x 65.6 mm

Weight

21.7 g

Manufacturer part #

1267970000

Industrial packaging

Yes

Content

20 pc(s)

Width

10.2 mm

Height

65.6 mm

Length

120 mm

RoHS-compliant

Yes

Type

BZT PRV8 BL 35X7.5

Type

BZT PRV 8 BL35X7.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320696 Weidmüller 1267970000 Blue 20 pc(s)

User & Safety Instructions

User & Safety Instructions 320696 Weidmüller 1267970000 Blue 20 pc(s)

Description

Description carrier. P series, accessories, blue.

This text is machine translated.