• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1304430000 Sensor/actuator connector M16 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
No. of pins
8
Nominal voltage
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector plug

  • SAIS-M 16-8/9

Technical specifications

Packaging type

Piece

Type

SAIS-M16-8/9

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

No. of pins

8

Nominal voltage

60 V

Nominal current

5 A

Nominal current - rounded value

5 A

Connector cross-section (max.)

0.75 mm²

Connection

Open end cable

Thread type connection side

M16

Thread type (wiring and installation)

M16

IP40

Seal type

Screw-on

Manufacturer part #

1304430000

Content

1 pc(s)

RoHS-compliant

Yes

Other

60 V

FALSE

Pin

Plastic

Plastic-coated

Soldering connection

Silver

3

Straight

0.14-0.14 mm²

0.14-0.75 mm²

IP40

5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202465 Weidmüller 1304430000 Sensor/actuator connector M16 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 202465 Weidmüller 1304430000 Sensor/actuator connector M16 Plug, straight No. of pins (RJ): 8 1 pc(s) Piece

Description

Sensor/Actuator plug connector plug. Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8" connectors are very robust and, for example, for mechanical engineering. The M16 circular connectors can transfer high performance for many years and are standard in the market. The solder connection is characterised by a high contact density on a small area. With this technology, the stripped end of the wire is connected to the contacts soldered, this produces a good electrical conductivity.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?