• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1781540001 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M12 socket, straight
Connection side B
Customisable
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector socket

  • SAIB-4-IDC-M12 small

Technical specifications

Packaging type

Piece

Type

SAIB-4-IDC-M12 SMALL

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

32 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Connection

Cut & Clip

Thread type connection side

M12

Contact material

Tin

Min. cross section

0.14 mm²

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1781540001

Content

1 pc(s)

Cable Ø (max.)

5.1 mm

Cable Ø up to

2.9 mm

Cable Ø range

2.9 - 5.1 mm

RoHS-compliant

Yes

Other

32 V

FALSE

Bus

Brass

Other

Insulation displacement connection

Tin

3

Straight

0.14-0.14 mm²

0.14-0.34 mm²

IP67

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203468 Weidmüller 1781540001 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 203468 Weidmüller 1781540001 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece

Description

Industrial ladder-type D, A, CH, F-of extruded aluminum sections. Levels: - with plastic inserts for non-slip safety. Holms:-stage/spar connection gebordelt. Features: - Anti-skid 2-component control invented size - with storage dish.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?