• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1319060000 Continuity 21 mm Bolt fixings Dark beige 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Bolt fixings
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bolt Clamp

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Bolt fixings

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

50 mm²

Clamp width

21 mm

No. of rows

1

Factory colour

Dark beige

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

1000 V

Manufacturer part #

1319060000

Content

25 pc(s)

Type

WF 8/32

Dim

(L x W x H) 70 x 21 x 67 mm

Width

21 mm

Height

67 mm

Length

70 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514146 Weidmüller 1319060000 Continuity 21 mm Bolt fixings Dark beige 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1514146 Weidmüller 1319060000 Continuity 21 mm Bolt fixings Dark beige 25 pc(s) Piece

More interesting products

(*All information is plus legal VAT)