• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1344730000 Sensor/actuator connector (pre-fab) M12 No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
No. of pins
4
Nominal voltage
250 V
Nominal current
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAISW-4/8S-M12 4P A-ZF

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.5 mm²

Outside Ø

8 mm

Cross-section (sensor/actuator wiring)

0.5 mm²

Connection

Pull spring

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

Au (gold)

Contact surface

Gold plated

max. cross section

0.5 mm²

Min. cross section

0.14 mm²

Features

Shielded

Manufacturer part #

1344730000

Content

1 pc(s)

Cable Ø

8 mm

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948441 Weidmüller 1344730000 Sensor/actuator connector (pre-fab) M12 No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948441 Weidmüller 1344730000 Sensor/actuator connector (pre-fab) M12 No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?